Amphenol L17DM537421 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L17DM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.