Amphenol L17DM537425002 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Signal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537425002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.