Amphenol L17DM537441 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Current Rating | 40A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
