Amphenol L17DM53744206 technical specifications.
| Contact Gender | Female |
| Contact Material | COPPER NICKEL ALLOY, Brass, Copper Alloy, Copper |
| Contact Plating | Gold, Zinc |
| Contact Type | Power |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L17DM |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM53744206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.