Amphenol L17DM53745204 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Package Quantity | 1000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM53745204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.