Amphenol L17DM53745207 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Gold, Zinc |
| Contact Type | Power |
| Current Rating | 20A |
| Package Quantity | 1000 |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM53745207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.