Amphenol L17DM537457 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power Contacts |
| Current Rating | 20A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Metal |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | L17DM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.