Amphenol L17DPPK09JS technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Series | L17 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DPPK09JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
