Amphenol L17DPPK15JS technical specifications.
| Gender | Female |
| Package Quantity | 1 |
| Shell Material | Thermoplastic |
| Shell Size | 15 |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DPPK15JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.