Amphenol L17DTZK09KFM technical specifications.
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Plating | Nickel |
| Series | DTZK |
| Shell Material | ZINC DIE CAST |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DTZK09KFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
