Amphenol L17DTZK15K technical specifications.
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | L17 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DTZK15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.