Amphenol L17DTZK25K technical specifications.
| Depth | 48.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 53.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DTZK25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.