Amphenol L17DTZK25KFMT technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | DTZK |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DTZK25KFMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.