Amphenol L17ED09P31 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol L17ED09P31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.