Amphenol L17ED09S10 technical specifications.
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17ED09S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.