Amphenol L17EHD44S02 technical specifications.
| Mount | Panel |
| Number of Contacts | 44 |
| Orientation | Straight |
| Package Quantity | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17EHD44S02 to view detailed technical specifications.
No datasheet is available for this part.