Amphenol L17EHD44S40 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17EHD44S40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.