This D-Subminiature connector features a current rating of 3A and a voltage rating of 250V. It is designed for through hole mounting and has a right angle orientation. The connector is plated with gold and has a signal contact type. It is compliant with RoHS regulations and is available in a tray packaging with 25 pieces per package.
Amphenol L17H1550121 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | 17H |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17H1550121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.