Amphenol L17H2110131 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 31.6mm |
| Gender | Male |
| Length | 30.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | 17H |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17H2110131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.