Amphenol L17H3130137 technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17H3130137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.