
Amphenol L17HRD2F015K technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 5000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HRD2F015K to view detailed technical specifications.
No datasheet is available for this part.
