
This cable mount female contact features bronze construction with a gold plating, utilizing stamped and formed contacts. It is designed for crimp termination and is available in quantities of 5000 per reel. The contact is suitable for use with wire gauges ranging from 24AWG to 28AWG.
Amphenol L17HRD2F045K technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HRD2F045K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.