Amphenol L17HRD2M025K technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 5A |
| Mount | Cable |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HRD2M025K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.