
Right angle, through-hole solder D-subminiature connector socket, female gender, featuring 15 positions and 3 rows. Constructed with a steel body and copper alloy contacts with gold plating, this signal connector offers a 3A current rating and a 600V AC voltage rating. Operating across a wide temperature range from -55°C to 150°C, it measures 30.84mm in length, 12.55mm in width, and 22.22mm in depth with a 2.29mm pitch.
Amphenol L17HTHES4F1C technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.22mm |
| Gender | Female |
| Length | 30.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 600V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HTHES4F1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.