15-position, 2-row D-Subminiature socket connector with right-angle, through-hole mounting and solder termination. Features a 2.74mm pitch and copper alloy contacts with gold plating, rated for 5A current and 600V AC voltage. Operates across a wide temperature range of -55°C to 150°C. This RoHS compliant component is supplied in tray packaging.
Amphenol L17HTNAS4F1C technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.5mm |
| Length | 39.14mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTN |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HTNAS4F1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.