This 25-position D-subminiature connector features a 2-row configuration with a 2.77mm pitch. It has a voltage rating of 600V and a current rating of 5A. The connector is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 150°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Amphenol L17HTNBGSOL2RM84C technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HTNBGSOL2RM84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.