Amphenol L17HTNCS4F4C technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol L17HTNCS4F4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.