This D-Subminiature connector features 9 contacts with a PIN gender and a terminal pitch of 1.37mm. It has a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 150°C and has a maximum voltage rating of 600VAC and a maximum current rating of 5A.
Amphenol L17HTNEGPOL2RM52C technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Amphenol L17HTNEGPOL2RM52C to view detailed technical specifications.
No datasheet is available for this part.