This 9-position D-Subminiature connector features a 2.74mm pitch and is rated for 600V and 5A. It has a gold-plated contact and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Amphenol L17HTNEHPOL2RM81C technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HTNEHPOL2RM81C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.