Amphenol L17HTNEHSOL2RM82C technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Manufacturer Series | HT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (15) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol L17HTNEHSOL2RM82C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.