This 9-position D-subminiature connector features a 2-row configuration with a 2.74mm pitch, supporting up to 600V and 5A. It is designed for through hole mounting and is available in a tray packaging. The connector is compliant with RoHS regulations and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. The contacts are gold plated and have a signal type, with a black color.
Amphenol L17HTNEHSOL2RM84C technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | HT |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HTNEHSOL2RM84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.