Amphenol L17HTNEP4F4C technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17HTNEP4F4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.