Amphenol L17RRD2F1210K technical specifications.
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 10000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17RRD2F1210K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.