Amphenol L17RRD2M02100 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | L17 RR |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17RRD2M02100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.