Amphenol L17RRD2M11400 technical specifications.
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17RRD2M11400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.