Amphenol L17TF0912105 technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17TF0912105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.