
The L717DA15PST3 is a 15-position connector from Amphenol, featuring a metal package with a black color and gold-plated brass contacts. It has a current rating of 7.5A and a voltage rating of 300V. The connector is made from steel and has a flammability rating of UL94 V-0. It is available in a tray packaging and is RoHS compliant. The operating temperature range is -55°C to 85°C.
Amphenol L717DA15PST3 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-ST |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DA15PST3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.