37-position, 2-row D-Subminiature connector with male, straight solder termination. Features brass contacts with gold plating for signal transmission, a steel shell, and a black metal housing. Rated for 300V and 7.5A, with an operating temperature range of -55°C to 125°C. UL approved and RoHS compliant, with a flammability rating of UL94 V-0. Designed for free hanging or panel mounting applications.
Amphenol L717DC37P technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DC37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
