
37-position, 2-row D-Subminiature plug connector with straight, through-hole mounting for panel applications. Features gold-plated brass signal contacts and a tin-plated steel shell. Rated for 300V and 7.5A, with an operating temperature range of -55°C to 125°C. Wire wrap termination ensures secure connections.
Amphenol L717DC37PF179 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 33.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DC37PF179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.