Amphenol L717DD50P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717DD50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.