Standard D-Subminiature plug connector featuring 15 male signal contacts with brass, gold-plated construction for reliable signal integrity. This straight, free-hanging or panel-mount component offers a 3A current rating and 250V voltage rating, operating within a -55°C to 105°C temperature range. The steel shell and glass insulation ensure durability, with a 2.29mm pitch and solder termination for secure connections.
Amphenol L717HDE15P technical specifications.
| Body Material | Steel |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 30.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD |
| Shell Material | Steel |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717HDE15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.