Amphenol L717SDA15P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Length | 39.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D-DF |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDA15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.