Amphenol L717TWA7W2PC749 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Gender | Male |
| Mating Cycles | 200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | TW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717TWA7W2PC749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.