Amphenol L77-DE09S-ST technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.43mm |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Reach SVHC Compliant | Unknown |
| Series | D-ST |
| Shell Size | E |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77-DE09S-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.