Amphenol L777DFEH09POL2RM5 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777DFEH09POL2RM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.