Amphenol L777HRB44P technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 5A |
| Gender | Male |
| Height | 5.8mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.29mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777HRB44P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.