Amphenol L777HRCG62P technical specifications.
| Gender | Male |
| Number of Contacts | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777HRCG62P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.