Amphenol L777HRD78P technical specifications.
| Gender | Male |
| Number of Contacts | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777HRD78P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.