Amphenol L777HRE15PVF technical specifications.
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777HRE15PVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.