Amphenol L777RRC37P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777RRC37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.